Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
AD5933-Slide6

The AD5933 is a high precision impedance converter solution which combines an on-board frequency generator with a 12-bit, 1 MSPS, analog-to-digital converter (ADC). Its design overcomes much of the challenges mentioned in the previous slides and combines both excitation and response signal processing in a single package. A DDS is used to generate a predefined frequency sweep to a tuning resolution of 0.1Hz and up to a maximum frequency of 100KHz. Along with the four possible peak-to-peak voltages, a number of amplitude settings can be selected.

PTM Veröffentlicht am: