Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
Cyclone-Slide3

The transceiver architecture is largely based on the previous generations of transceivers. It is a quad based structure which means the transceivers are designed to easily and effectively share clocks. This enables easy channel bonding which allows the user to aggregate multiple lanes of data at slower data rates to create a faster data rate channel. A perfect example of this is XAUI, which aggregates four channels to create a virtual 10G channel. Each transceiver is full duplex, which means that each channel is comprised of a receive and transmit differential pair. The combined benefit of clock sharing and full duplex allows the user to transmit and receive data at different rates for each channel, a benefit specific to Intel's® integrated transceivers. In the Cyclone® IV GX, the transceiver clocking flexibility is further enhanced by independent clock/data recovery for each channel, allowing the transceivers to borrow MPLL and GPLL clocking resources, and even lending unused MPLL clocks to the FPGA fabric. This enhanced transceiver clocking allows the user to implement multiple independent protocols, lowering the total system cost.

PTM Veröffentlicht am: