Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
Cyclone-Slide29

Cyclone® IV FPGAs offer maximum system integration with embedded GPLLs. They offer low cost by allowing up to ten internal and two external clocks to be generated from a single clock source. Support is featured for low-cost 5MHz clock inputs. Flexibility is offered to support multiple or unknown input frequencies in display applications using dynamic reconfiguration and PLL cascading without going off-chip. External memory interface support is also offered with up to seventy two configurations using a single GPLL and dynamic phase adjustments for DQS capture alignment.

PTM Veröffentlicht am: