TPSD226K025Y0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6.838
Unit Price: 2,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.506
Unit Price: 1,51000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.221
Unit Price: 2,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.448
Unit Price: 1,80000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 14.213
Unit Price: 0,90000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.142
Unit Price: 2,92000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.114
Unit Price: 1,96000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,38000 €
Datasheet

Direct


Vishay Sprague
In Stock: 662
Unit Price: 0,78000 €
Datasheet

Direct


KEMET
In Stock: 2.229
Unit Price: 1,39000 €
Datasheet

Direct


Vishay Sprague
In Stock: 294
Unit Price: 1,29000 €
Datasheet

Upgrade


KEMET
In Stock: 2.705
Unit Price: 1,64000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 108
Unit Price: 1,78000 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025Y0200

DigiKey Part Number
TPSD226K025Y0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD226K025Y0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,06720 €533,60 €
Manufacturers Standard Package
Unit Price without VAT:1,06720 €
Unit Price with VAT:1,26997 €