


TPSD226K025P0200 | |
---|---|
DigiKey Part Number | 478-9168-2-ND - Tape & Reel (TR) 478-9168-1-ND - Cut Tape (CT) 478-9168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025P0200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,27000 € | 2,27 € |
10 | 1,56600 € | 15,66 € |
50 | 1,28660 € | 64,33 € |
100 | 1,19990 € | 119,99 € |
500 | 1,05348 € | 526,74 € |
1.000 | 1,02370 € | 1.023,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,83636 € | 2.090,90 € |
Unit Price without VAT: | 2,27000 € |
---|---|
Unit Price with VAT: | 2,70130 € |