TPSD226K025R0300 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.032
Unit Price: 5,62000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 200
Unit Price: 2,89000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 14.213
Unit Price: 0,90000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.142
Unit Price: 2,92000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.838
Unit Price: 2,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.114
Unit Price: 1,96000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.506
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.221
Unit Price: 2,26000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,06720 €
Datasheet

Direct


Vishay Sprague
In Stock: 637
Unit Price: 0,78000 €
Datasheet

Direct


KEMET
In Stock: 1.919
Unit Price: 1,68000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,50121 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,31816 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025R0300

DigiKey Part Number
478-9169-2-ND - Tape & Reel (TR)
478-9169-1-ND - Cut Tape (CT)
478-9169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K025R0300
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K025R0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,65000 €16,50 €
501,35760 €67,88 €
1001,26750 €126,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,13740 €568,70 €
1.0001,08926 €1.089,26 €
1.5001,06513 €1.597,69 €
2.5001,03841 €2.596,03 €
3.5001,02277 €3.579,69 €
5.0001,00774 €5.038,70 €
6.0001,00061 €6.003,66 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €