
593D226X9025D2TE3 | |
---|---|
DigiKey Part Number | 718-1104-2-ND - Tape & Reel (TR) 718-1104-1-ND - Cut Tape (CT) 718-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9025D2TE3 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9025D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,49700 € | 4,97 € |
50 | 0,38520 € | 19,26 € |
100 | 0,35060 € | 35,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,29818 € | 149,09 € |
1.000 | 0,27981 € | 279,81 € |
1.500 | 0,27061 € | 405,92 € |
2.500 | 0,26042 € | 651,05 € |
3.500 | 0,25446 € | 890,61 € |
5.000 | 0,24873 € | 1.243,65 € |
6.000 | 0,24601 € | 1.476,06 € |
12.000 | 0,23686 € | 2.842,32 € |
12.500 | 0,23638 € | 2.954,75 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |