


TPSD226K025R0200 | |
---|---|
DigiKey Part Number | 478-1783-2-ND - Tape & Reel (TR) 478-1783-1-ND - Cut Tape (CT) 478-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025R0200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K025R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 1,01200 € | 10,12 € |
50 | 0,81360 € | 40,68 € |
100 | 0,75210 € | 75,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,66134 € | 330,67 € |
1.000 | 0,62860 € | 628,60 € |
1.500 | 0,61219 € | 918,28 € |
2.500 | 0,59401 € | 1.485,03 € |
3.500 | 0,58339 € | 2.041,86 € |
5.000 | 0,57316 € | 2.865,80 € |
6.000 | 0,56831 € | 3.409,86 € |
12.000 | 0,55199 € | 6.623,88 € |
12.500 | 0,55113 € | 6.889,12 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,79690 € |