


TPSD226K025R0100 | |
---|---|
DigiKey Part Number | 478-3331-2-ND - Tape & Reel (TR) 478-3331-1-ND - Cut Tape (CT) 478-3331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K025R0100 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K025R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,33400 € | 13,34 € |
50 | 1,08720 € | 54,36 € |
100 | 1,01080 € | 101,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,89934 € | 449,67 € |
1.000 | 0,85856 € | 858,56 € |
1.500 | 0,83814 € | 1.257,21 € |
2.500 | 0,81550 € | 2.038,75 € |
3.500 | 0,80227 € | 2.807,95 € |
5.000 | 0,78953 € | 3.947,65 € |
6.000 | 0,78350 € | 4.701,00 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |