
TAJD226K025RNJ | |
---|---|
DigiKey Part Number | 478-1729-2-ND - Tape & Reel (TR) 478-1729-1-ND - Cut Tape (CT) 478-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K025RNJ |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,57700 € | 5,77 € |
50 | 0,45080 € | 22,54 € |
100 | 0,41190 € | 41,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,35294 € | 176,47 € |
1.000 | 0,33214 € | 332,14 € |
1.500 | 0,32173 € | 482,60 € |
2.500 | 0,31019 € | 775,48 € |
3.500 | 0,30345 € | 1.062,08 € |
5.000 | 0,29696 € | 1.484,80 € |
6.000 | 0,29388 € | 1.763,28 € |
12.000 | 0,28353 € | 3.402,36 € |
12.500 | 0,28298 € | 3.537,25 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |