
TAJY226K025RNJ | |
---|---|
DigiKey Part Number | 478-TAJY226K025RNJTR-ND - Tape & Reel (TR) 478-TAJY226K025RNJCT-ND - Cut Tape (CT) 478-TAJY226K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY226K025RNJ |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226K025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
10 | 2,04800 € | 20,48 € |
50 | 1,70320 € | 85,16 € |
100 | 1,59660 € | 159,66 € |
500 | 1,41630 € | 708,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,38766 € | 1.387,66 € |
2.000 | 1,34077 € | 2.681,54 € |
3.000 | 1,31726 € | 3.951,78 € |
5.000 | 1,29121 € | 6.456,05 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,47480 € |