Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025S0200

DigiKey Part Number
478-9170-2-ND - Tape & Reel (TR)
478-9170-1-ND - Cut Tape (CT)
478-9170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K025S0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K025S0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,56500 €15,65 €
501,28440 €64,22 €
1001,19800 €119,80 €
5001,05174 €525,87 €
1.0001,02186 €1.021,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,97780 €2.444,50 €
5.0000,94837 €4.741,85 €
7.5000,93363 €7.002,22 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €