


TPSD226K035R0200 | |
|---|---|
DigiKey Part Number | 478-3356-2-ND - Tape & Reel (TR) 478-3356-1-ND - Cut Tape (CT) 478-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035R0200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K035R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226K035RNJ | KYOCERA AVX | 6.618 | 478-1730-1-ND | 1,26000 € | Similar |
| TAJE226K035RNJ | KYOCERA AVX | 524 | 478-1747-1-ND | 1,76000 € | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 471 | 478-6101-1-ND | 5,35000 € | Similar |
| TPME226K035R0060 | KYOCERA AVX | 1.480 | 478-3305-1-ND | 5,77000 € | Similar |
| TPME226K035R0100 | KYOCERA AVX | 225 | 478-3306-1-ND | 7,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19400 € | 11,94 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89570 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89860 € | 449,30 € |
| 1.000 | 0,85774 € | 857,74 € |
| 1.500 | 0,83727 € | 1.255,90 € |
| 2.500 | 0,81458 € | 2.036,45 € |
| 3.500 | 0,80131 € | 2.804,59 € |
| 5.000 | 0,78855 € | 3.942,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

