
TR3D226K035C0200 | |
---|---|
DigiKey Part Number | 718-1541-2-ND - Tape & Reel (TR) 718-1541-1-ND - Cut Tape (CT) 718-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,20900 € | 12,09 € |
50 | 0,98060 € | 49,03 € |
100 | 0,91000 € | 91,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,80634 € | 403,17 € |
1.000 | 0,76862 € | 768,62 € |
1.500 | 0,74972 € | 1.124,58 € |
2.500 | 0,72878 € | 1.821,95 € |
3.500 | 0,71653 € | 2.507,86 € |
5.000 | 0,70475 € | 3.523,75 € |
6.000 | 0,69917 € | 4.195,02 € |
12.000 | 0,68036 € | 8.164,32 € |
12.500 | 0,67936 € | 8.492,00 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |