Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 5

According to the voltage and current rating, the applications can be covered with monolithic or discrete solutions. Applications, up to 52 V, where the current rating does not exceed 3 A rms, is the segment where PowerSPIN is applicable and provides advantages. For anything above that, ST uses external gate drivers, which are typically used for higher power industrial applications, factory automation, and lighting.

PTM Veröffentlicht am: