Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 19

The L6207 and L6227, with the increased number of features, an accurate and dedicated PWM current control is fully embedded. The two modulators, one for each motor winding, can be easily controlled by a microcontroller. The PWM modulator makes it possible to control the current in the winding and to control the torque applied to the motor. This device can be used to drive one stepper or two DC motors.

PTM Veröffentlicht am: