Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 15

The L6205 series has a peak current rating of 5.6 A, while the L6225 series has a peak current rating of 2.8 A. The L6205 and L6225 are dual bridge power stages able to drive one stepper or two DC motors. They are fully protected, with embedded current cross conduction, thermal protection and overcurrent protection. The freewheeling protection diodes are also embedded, along with the charge pump. The operating voltage is from 8 to 52 V. The operating frequency reaches up to 100 kHz using BCD technology. These characteristics are common to the powerSPIN family.

PTM Veröffentlicht am: