Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 38

In summary, STMicroelectronics’ powerSPIN platform includes devices suitable for driving DC motors, stepper motors and brushless DC motors, along with a comprehensive support package including evaluation boards, PC software and detailed application notes. ST’s family of monolithic motor drivers form the heart of an open, scalable solution for a wide range of motion control applications. The devices are supported by an evaluation environment, called practiSPIN, which comprises boards and a software tool that provides an interface between a PC and the motor driver. This system also performs power dissipation and thermal analysis simulation. For more information, please visit www.st.com/PowerSpin for all the supporting tools for the PowerSpin platform.

PTM Veröffentlicht am: