Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 14

Shown here is the PowerSpin family portrait for the dual H bridge products and the three-phase bridge products. From the L6205 up to the L6208, the number of embedded features increases. For DC and stepper motor drivers, there are four pairs of part numbers. Each pair has the same features with the exception of the current rating. There are two classes of current rating, the higher is 5.6 A peak current and the lower is 2.8 A peak current, all the other features inside each pair are the same. ST recently introduced PowerSPIN parts in QFN package, which saves 85% of the space of the SO24 package and thermal performances are 30% better. These two key benefits, together with a competitive cost, makes the QFN, 5 mm x 5 mm, package the ideal solution for motor control applications. The QFN package is the best solution in all motor applications where space is limited on the PCB and where thermal performance is important.

PTM Veröffentlicht am: