
179956-2 | |
|---|---|
DigiKey Part Number | A29272TR-ND - Tape & Reel (TR) A29272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179956-2 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179956-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,51400 € | 62,85 € |
| 50 | 2,39360 € | 119,68 € |
| 100 | 2,27940 € | 227,94 € |
| 250 | 2,13660 € | 534,15 € |
| 500 | 2,03464 € | 1.017,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,91225 € | 2.294,70 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |
























