



1-179958-2 | |
|---|---|
DigiKey Part Number | A29582-ND |
Manufacturer | |
Manufacturer Product Number | 1-179958-2 |
Description | CONN RCPT HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179958-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,19360 € | 29,84 € |
| 50 | 1,13640 € | 56,82 € |
| 170 | 1,04241 € | 177,21 € |
| 340 | 0,99262 € | 337,49 € |
| 510 | 0,96461 € | 491,95 € |
| 1.020 | 0,91858 € | 936,95 € |
| 2.550 | 0,86109 € | 2.195,78 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



















