



1318985-2 | |
|---|---|
DigiKey Part Number | 17-1318985-2TR-ND - Tape & Reel (TR) 17-1318985-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318985-2 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318985-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,67000 € | 41,75 € |
| 50 | 1,59020 € | 79,51 € |
| 100 | 1,51430 € | 151,43 € |
| 250 | 1,41944 € | 354,86 € |
| 500 | 1,35166 € | 675,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,17316 € | 2.111,69 € |
| 3.600 | 1,11720 € | 4.021,92 € |
| 5.400 | 1,08573 € | 5.862,94 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


















