2-179958-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-179958-6
2-179958-6
2-179958-6

2-179958-6

DigiKey Part Number
A29589-ND
Manufacturer
Manufacturer Product Number
2-179958-6
Description
CONN RCPT HSG 6POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179958-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.301 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,80000 €28,00 €
252,62480 €65,62 €
702,44071 €170,85 €
1402,32414 €325,38 €
2802,21321 €619,70 €
5602,10761 €1.180,26 €
1.0502,01623 €2.117,04 €
2.5201,89556 €4.776,81 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €

Other Suppliers on DigiKey

4.301In Stock
Ships from WEC