



917807-2 | |
|---|---|
DigiKey Part Number | A29740-ND |
Manufacturer | |
Manufacturer Product Number | 917807-2 |
Description | CONN RCPT HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917807-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,16480 € | 54,12 € |
| 50 | 2,06140 € | 103,07 € |
| 150 | 1,90747 € | 286,12 € |
| 300 | 1,81640 € | 544,92 € |
| 600 | 1,72968 € | 1.037,81 € |
| 1.050 | 1,66277 € | 1.745,91 € |
| 2.550 | 1,56194 € | 3.982,95 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |




















