1-917807-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-917807-3

DigiKey Part Number
A29744-ND
Manufacturer
Manufacturer Product Number
1-917807-3
Description
CONN RCPT HSG 6POS 10.16MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-917807-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
2
Row Spacing
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,68400 €26,84 €
252,51560 €62,89 €
502,39540 €119,77 €
1002,28090 €228,09 €
3002,11077 €633,23 €
5002,03606 €1.018,03 €
1.0001,93894 €1.938,94 €
2.5001,81767 €4.544,18 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €