
1318697-2 | |
|---|---|
DigiKey Part Number | A29326-ND |
Manufacturer | |
Manufacturer Product Number | 1318697-2 |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318697-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,25560 € | 81,39 € |
| 50 | 3,10000 € | 155,00 € |
| 100 | 2,95200 € | 295,20 € |
| 250 | 2,76716 € | 691,79 € |
| 500 | 2,63514 € | 1.317,57 € |
| 1.000 | 2,50945 € | 2.509,45 € |
| 2.500 | 2,36343 € | 5.908,58 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

















