2-179958-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-179958-4
2-179958-4
2-179958-4

2-179958-4

DigiKey Part Number
A29587-ND
Manufacturer
Manufacturer Product Number
2-179958-4
Description
CONN RCPT HSG 4POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179958-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.502
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,41000 €24,10 €
252,25880 €56,47 €
502,15080 €107,54 €
1002,04810 €204,81 €
3001,89530 €568,59 €
5001,82822 €914,11 €
1.0001,74099 €1.740,99 €
2.5001,63208 €4.080,20 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €