1-353047-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-353047-2
1-353047-2
1-353047-2

1-353047-2

DigiKey Part Number
A29650-ND
Manufacturer
Manufacturer Product Number
1-353047-2
Description
CONN PLUG HSG 2POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353047-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,06400 €20,64 €
251,93480 €48,37 €
501,84220 €92,11 €
1001,75420 €175,42 €
3001,62330 €486,99 €
5001,56582 €782,91 €
1.0001,49111 €1.491,11 €
2.5001,39783 €3.494,57 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €