
917804-3 | |
|---|---|
DigiKey Part Number | A29312-ND |
Manufacturer | |
Manufacturer Product Number | 917804-3 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917804-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,90440 € | 47,61 € |
| 50 | 1,81320 € | 90,66 € |
| 100 | 1,72660 € | 172,66 € |
| 250 | 1,61848 € | 404,62 € |
| 500 | 1,54120 € | 770,60 € |
| 1.000 | 1,48461 € | 1.484,61 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


























