2000-5310/101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5310/101-000
2000-5310/101-000
2000-5310/101-000

2000-5310/101-000

DigiKey Part Number
2946-2000-5310/101-000-ND
Manufacturer
Manufacturer Product Number
2000-5310/101-000
Description
3-CONDUCTOR ACTUATOR SUPPLY TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5310/101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,49000 €17,49 €
1012,49500 €124,95 €
2511,15080 €278,77 €
5010,35020 €517,51 €
1009,70920 €970,92 €
2509,06288 €2.265,72 €
5008,69574 €4.347,87 €
1.0008,41065 €8.410,65 €
Manufacturers Standard Package
Unit Price without VAT:17,49000 €
Unit Price with VAT:20,81310 €