



2-353047-3 | |
|---|---|
DigiKey Part Number | A29653-ND |
Manufacturer | |
Manufacturer Product Number | 2-353047-3 |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-353047-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44700 € | 24,47 € |
| 25 | 2,29360 € | 57,34 € |
| 50 | 2,18420 € | 109,21 € |
| 100 | 2,07990 € | 207,99 € |
| 300 | 1,92467 € | 577,40 € |
| 500 | 1,85654 € | 928,27 € |
| 1.000 | 1,76799 € | 1.767,99 € |
| 2.500 | 1,65739 € | 4.143,47 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |












