


2153222022 | |
|---|---|
DigiKey Part Number | 900-2153222022-ND |
Manufacturer | |
Manufacturer Product Number | 2153222022 |
Description | MINIFIT JR SR M-M 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153222022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,27314 € | 3.182,40 € |
| Unit Price without VAT: | 2,27314 € |
|---|---|
| Unit Price with VAT: | 2,70504 € |

