3132-14-1-0100-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-12-1-0100-001-1-TS

DigiKey Part Number
1175-3132-12-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-12-1-0100-001-1-TS
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 67/0.0100" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
67/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
0.024" (0.60mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,24900 €124,90 €
2001,18815 €237,63 €
3001,15373 €346,12 €
5001,11154 €555,77 €
7001,08444 €759,11 €
1.0001,05632 €1.056,32 €
2.5000,98673 €2.466,82 €
5.0000,93651 €4.682,55 €
Manufacturers Standard Package
Unit Price without VAT:1,24900 €
Unit Price with VAT:1,48631 €
Alternate Length
HOOK-UP STRND 12AWG BLK FOOT
In-Stock: 164
Unit Price: 2,50000 €