Black Single Conductor Cables (Hook-Up Wire)

Results: 3.227
Stocking Options
Environmental Options
Media
Exclude
3.227Results
Applied FiltersRemove All

Showing
of 3.227
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
45.500
In Stock
500 : 0,11060 €
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10.000
In Stock
5.000 : 0,12591 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
20.500
In Stock
500 : 0,21820 €
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
66.000
In Stock
1.000 : 0,18886 €
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 16AWG BLACK
Alpha Wire
27.000
In Stock
1.000 : 0,29049 €
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.076" (1.93mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
Black Hook-up
HOOK-UP STRND 28AWG BLACK
Belden Inc.
5.000
In Stock
1.000 : 0,45719 €
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-
Black
UL Style 1061
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 22AWG BLACK
Alpha Wire
22.800
In Stock
100 : 0,33170 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.094" (2.38mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Black
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 14AWG BLACK
Alpha Wire
8.000
In Stock
1.000 : 0,33623 €
Spool
-
Spool
Active
Hook-Up
14 AWG
41/30
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.136" (3.45mm)
0.031" (0.80mm)
1000.0' (304.8m)
600V
-40°C ~ 125°C
Black
UL Style 3173
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
140.008
In Stock
1 : 0,53000 €
Digi-Spool®, Continuous Spool
500 : 0,11384 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 20AWG BLACK
Alpha Wire
15.600
In Stock
100 : 0,40600 €
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Black
ISO 10993, UL Style 1015
Biological Compatibility
-
-
83023 001100
HOOK-UP STRND 28AWG BLACK
Belden Inc.
8.000
In Stock
1.000 : 0,69882 €
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
HOOK-UP STRND 20AWG BLACK
Belden Inc.
3.000
In Stock
1.000 : 0,73101 €
Spool
-
Spool
Active
Hook-Up
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-
Black
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
CNC Tech
50.746
In Stock
1 : 0,77000 €
Digi-Spool®, Continuous Spool
500 : 0,23790 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
9.789
In Stock
1 : 0,84000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/0.0063"
Copper, Tinned
Polymer
0.052" (1.32mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
Black Hook-up
HOOK-UP STRND 24AWG BLACK
Belden Inc.
600
In Stock
100 : 0,90720 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-20°C ~ 105°C
Black
UL Style 1007/1569
-
-
-
4180601
HOOK-UP STRND 16AWG BLACK FEET
LAPP
7.377
In Stock
1 : 0,94000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
30/0.0102"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.134" (3.40mm)
-
Enter Number of Feet in Order Quantity
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
Black Hook-up
HOOK-UP STRND 28AWG BLACK
Belden Inc.
6.900
In Stock
100 : 0,94310 €
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.027" (0.69mm)
0.006" (0.15mm)
100.0' (30.5m)
250V
200°C
Black
UL Style 1371
High Temperature
-
MIL-W-16878/6
2.562
In Stock
1 : 0,95000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.040" (1.02mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
Black Hook-up
HOOK-UP STRND 22AWG BLACK
Belden Inc.
6.000
In Stock
3.000
Factory
1.000 : 0,98268 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-70°C ~ 200°C
Black
UL Style 1213
High Temperature
-
MIL-W-16878/4
18.649
In Stock
1 : 1,01000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/0.0051"
Copper, Tinned
Polymer
0.045" (1.14mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
Black Hook-up
HOOK-UP SOLID 24AWG BLACK
Belden Inc.
8.400
In Stock
1 : 1,01000 €
Digi-Spool®, Continuous Spool
1.000 : 0,34759 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
Solid
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.040" (1.02mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-20°C ~ 80°C
Black
UL Style 1061
-
-
-
Black Hook-up
HOOK-UP STRND 22AWG BLACK
Belden Inc.
4.400
In Stock
100 : 1,09220 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.064" (1.63mm)
0.017" (0.43mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
Black
-
Chemical Resistant
-
MIL-W-76C Type MW
2.165
In Stock
1 : 1,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
19/38
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.032" (0.81mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
Black Hook-up
HOOK-UP STRND 22AWG BLACK
Belden Inc.
8.700
In Stock
100 : 1,10480 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
-
-
-
MIL-W-16878/1 Type B
22.359
In Stock
1 : 1,11000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
Showing
of 3.227

Black Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.