3132-14-1-0100-001-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-10-1-0100-001-1-TS

DigiKey Part Number
1175-3132-10-1-0100-001-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-10-1-0100-001-1-TS
Description
HOOK-UP STRND 10AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.700
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,89870 €189,87 €
2001,80580 €361,16 €
3001,75320 €525,96 €
5001,68872 €844,36 €
7001,64733 €1.153,13 €
1.0001,60434 €1.604,34 €
2.5001,49796 €3.744,90 €
5.0001,43277 €7.163,85 €
Manufacturers Standard Package
Unit Price without VAT:1,89870 €
Unit Price with VAT:2,25945 €
Alternate Length
HOOK-UP STRND 10AWG BLK FOOT
In-Stock: 1562
Unit Price: 3,64000 €