
3132-10-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-10-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-10-1-0100-004-1-TS |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89870 € | 189,87 € |
| 200 | 1,80580 € | 361,16 € |
| 300 | 1,75320 € | 525,96 € |
| 500 | 1,68872 € | 844,36 € |
| 700 | 1,64733 € | 1.153,13 € |
| 1.000 | 1,60434 € | 1.604,34 € |
| 2.500 | 1,49796 € | 3.744,90 € |
| 5.000 | 1,43277 € | 7.163,85 € |
| Unit Price without VAT: | 1,89870 € |
|---|---|
| Unit Price with VAT: | 2,25945 € |






