
1332-10-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-004-1-TS |
Description | HOOK-UP STRND 10AWG RED FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 42/0.0157" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71170 € | 171,17 € |
| 200 | 1,62800 € | 325,60 € |
| 300 | 1,58063 € | 474,19 € |
| 500 | 1,52260 € | 761,30 € |
| 700 | 1,48533 € | 1.039,73 € |
| 1.000 | 1,44663 € | 1.446,63 € |
| 2.500 | 1,35086 € | 3.377,15 € |
| 5.000 | 1,28195 € | 6.409,75 € |
| Unit Price without VAT: | 1,71170 € |
|---|---|
| Unit Price with VAT: | 2,03692 € |









