Red Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85.000 In Stock | 500 : 0,18430 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
7.000 In Stock | 1.000 : 0,20530 € Bulk | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
31.000 In Stock | 1.000 : 0,23679 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
12.000 In Stock | 1.000 : 0,24802 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
12.000 In Stock | 500 : 0,44138 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
2.000 In Stock | 1.000 : 0,63665 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Red | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
3.000 In Stock | 1.000 : 0,73350 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | - | Red | UL Style 1007/1569 | - | - | - | ||
5.000 In Stock | 1.000 : 0,85066 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Red | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
21.111 In Stock | 1 : 0,87000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 28 AWG | 7/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.030" (0.76mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
19.000 In Stock | 1.000 : 0,98600 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
1.100 In Stock | 1.000 : 0,68712 € Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Red | - | - | - | MIL-DTL-22759/16 | ||
5.900 In Stock | 100 : 1,10840 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | - | - | - | MIL-W-16878/1 Type B | ||
7.780 In Stock | 1 : 1,16000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.055" (1.40mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
3.601 In Stock | 100 : 1,24260 € Spool | - | Spool | Active | Hook-Up | 12 AWG | 67/0.0100" | Copper, Tinned | Silicone Rubber | 0.146" (3.71mm) | 0.024" (0.60mm) | 100.0' (30.5m) | 300V | 150°C | Red | UL Style 3132 | - | - | - | ||
3.600 In Stock | 100 : 1,29380 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
7.000 In Stock | 1.000 : 0,89748 € Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.125" (3.18mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Red | - | - | - | MIL-W-76B Type MW | ||
1.000 In Stock | 1.000 : 1,31589 € Spool | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.061" (1.55mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Red | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
1.000 In Stock 16.000 Factory | 1.000 : 1,37465 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
10.500 In Stock | 500 : 1,47764 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | 0.015" (0.38mm) | 500.0' (152.4m) | - | - | Red | - | High Voltage | - | - | ||
1.585 In Stock | 1 : 1,48000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.060" (1.52mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
627 In Stock | 1 : 1,53000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
700 In Stock | 100 : 1,88900 € Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Silicone Rubber | 0.201" (5.11mm) | 0.031" (0.80mm) | 100.0' (30.5m) | 300V | 150°C | Red | UL Style 3132 | - | - | - | ||
3.965 In Stock | 1 : 2,07000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | |||
765 In Stock | 153 : 2,48386 € Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Silicone Rubber | 0.157" (3.99mm) | 0.030" (0.76mm) | 502.0' (153.0m) | 600V | -60°C ~ 200°C | Red | UL Style 3530 | Biological Compatibility | - | - | ||
3.000 In Stock 6.000 Factory | 500 : 2,57128 € Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.229" (5.82mm) | 0.091" (2.31mm) | 500.0' (152.4m) | - | - | Red | - | - | - | - |