
30-03440 | |
|---|---|
DigiKey Part Number | 839-30-03440-ND 839-30-03440-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03440 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 AWG Hook-Up Wire 105/0.0100" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 5 | 6,19200 € | 30,96 € |
| 10 | 5,89500 € | 58,95 € |
| 25 | 5,52120 € | 138,03 € |
| 50 | 5,25220 € | 262,61 € |
| 100 | 4,99430 € | 499,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,67922 € | 562,92 € |
| 306 | 3,49657 € | 1.069,95 € |
| 459 | 3,39320 € | 1.557,48 € |
| 765 | 3,26642 € | 2.498,81 € |
| 1.071 | 3,18498 € | 3.411,11 € |
| 1.530 | 3,10037 € | 4.743,57 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |








