
9910 002100 | |
|---|---|
DigiKey Part Number | BEL1737-100-ND |
Manufacturer | |
Manufacturer Product Number | 9910 002100 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,67140 € | 767,14 € |
| 200 | 7,28910 € | 1.457,82 € |
| 300 | 7,07270 € | 2.121,81 € |
| 500 | 6,80730 € | 3.403,65 € |
| 700 | 6,63679 € | 4.645,75 € |
| 1.000 | 6,45964 € | 6.459,64 € |
| Unit Price without VAT: | 7,67140 € |
|---|---|
| Unit Price with VAT: | 9,12897 € |










