
2-917807-3 | |
|---|---|
DigiKey Part Number | A29745-ND |
Manufacturer | |
Manufacturer Product Number | 2-917807-3 |
Description | CONN RCPT HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-917807-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,62480 € | 65,62 € |
| 50 | 2,49940 € | 124,97 € |
| 100 | 2,38000 € | 238,00 € |
| 300 | 2,20247 € | 660,74 € |
| 500 | 2,12452 € | 1.062,26 € |
| 1.000 | 2,02317 € | 2.023,17 € |
| 2.500 | 1,89664 € | 4.741,60 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |













