


DMC-9MM-06B | |
|---|---|
DigiKey Part Number | 4771-DMC-9MM-06B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MM-06B |
Description | RS232 DB9 M/M SHLD MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 8,48200 € | 84,82 € |
| 50 | 8,03160 € | 401,58 € |
| 100 | 7,58960 € | 758,96 € |
| 250 | 7,13916 € | 1.784,79 € |
| 500 | 6,69722 € | 3.348,61 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |










