Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-ES0808P

DigiKey Part Number
2212-PLC-ES0808P-ND
Manufacturer
Manufacturer Product Number
PLC-ES0808P
Description
PLC, 8DI, 8DO, HSC, expandable
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Maple Systems Inc
Display Type
No Display
Series
Communications
Ethernet, RS-232, RS-422/485, USB
Packaging
Retail Package
Mounting Type
DIN Rail
Part Status
Active
Features
High Speed Counter, PID Control
Number of Inputs and Type
8 - Digital
Operating Temperature
-10°C ~ 60°C
Number of Outputs and Type
8 - Digital
Approval Agency
CE, cULus, KC
Expandable
11 Modules Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1271,97000 €271,97 €
Unit Price without VAT:271,97000 €
Unit Price with VAT:323,64430 €