Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-SHSC02-KIT

DigiKey Part Number
2212-IO-SHSC02-KIT-ND
Manufacturer
Manufacturer Product Number
IO-SHSC02-KIT
Description
HIGH SPEED COUNTER I/O KIT
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Maple Systems Inc
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Retail Package
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Approval Agency
CE, cULus, KC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1390,95000 €390,95 €
Unit Price without VAT:390,95000 €
Unit Price with VAT:465,23050 €