
MS1-U05L | |
|---|---|
DigiKey Part Number | 2212-MS1-U05L-ND |
Manufacturer | |
Manufacturer Product Number | MS1-U05L |
Description | Unmanaged Switch 5 Port |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Maple Systems Inc | Connector Type RJ45 |
Packaging Retail Package | Voltage - Input 12 ~ 48VDC |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 | Grade COTS |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |















