
CMT-SVRX-820 | |
|---|---|
DigiKey Part Number | 2212-CMT-SVRX-820-ND |
Manufacturer | |
Manufacturer Product Number | CMT-SVRX-820 |
Description | Headless HMI, CODESYS support |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Base Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Base Module | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Voltage - Supply | 24VDC | |
Features | Wireless Connectivity | |
For Use With/Related Products | iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,47000 € | 472,47 € |
| Unit Price without VAT: | 472,47000 € |
|---|---|
| Unit Price with VAT: | 562,23930 € |






