DIN Rail Power Supply Output 24V 1.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010-0010

DigiKey Part Number
2212-4010-0010-ND
Manufacturer
Manufacturer Product Number
4010-0010
Description
AC/DC DIN RAIL SUPPLY 24V 40W
Customer Reference
Detailed Description
DIN Rail Power Supply Output 24V 1.7A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Maple Systems Inc
Current - Output (Max)
1.7A
Packaging
Retail Package
Power (Watts)
40W
Part Status
Active
Efficiency
88%
AC Voltage - Input
115 ~ 230 VAC
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
134,00000 €34,00 €
Unit Price without VAT:34,00000 €
Unit Price with VAT:40,46000 €