
CMT3108XH | |
|---|---|
DigiKey Part Number | 2212-CMT3108XH-ND |
Manufacturer | |
Manufacturer Product Number | CMT3108XH |
Description | 10.1" WiFi Capable, Dual-Etherne |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Retail Package | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Wireless Connectivity |
Size - Display 10.1" | For Use With/Related Products iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.138,02000 € | 1.138,02 € |
| Unit Price without VAT: | 1.138,02000 € |
|---|---|
| Unit Price with VAT: | 1.354,24380 € |








