Modular Cable Plug to Plug 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7431-0104

DigiKey Part Number
2212-7431-0104-ND
Manufacturer
Manufacturer Product Number
7431-0104
Description
Cable, CAT5E Ethernet, Crossover
Customer Reference
Detailed Description
Modular Cable Plug to Plug 5.00' (1.52m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Maple Systems Inc
Length
5.00' (1.52m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,75000 €12,75 €
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €