
CMT3162Xv2 | |
|---|---|
DigiKey Part Number | 2212-CMT3162Xv2-ND |
Manufacturer | |
Manufacturer Product Number | CMT3162Xv2 |
Description | 15.6" High Performance HMI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Retail Package | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Memory Card Interface |
Size - Display 15.6" | For Use With/Related Products Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.554,47000 € | 1.554,47 € |
| Unit Price without VAT: | 1.554,47000 € |
|---|---|
| Unit Price with VAT: | 1.849,81930 € |







